
The Anaren AIR 868MHz RF module operates within a temperature range of -40°C to 85°C and is powered by a 3.6V supply voltage. It measures 34.5mm in length, 19.7mm in width, and 3.2mm in height. This module is available as a single unit and is not Reach SVHC compliant.
Sign in to ask questions about the Anaren A1101R08A-EZ4A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Anaren A1101R08A-EZ4A technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Frequency | 868MHz |
| Height | 3.2mm |
| Length | 34.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | AIR |
| Width | 19.7mm |
| RoHS | Compliant |
Download the complete datasheet for Anaren A1101R08A-EZ4A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.