
The Anaren AIR module operates at a frequency of 868MHz and has a maximum operating temperature of 85°C. It is supplied with a voltage of 3.6V and is available in a module package. The module is not radiation hardened and is not compliant with Reach SVHC regulations. The module is available as a single unit and is part of the Anaren AIR series.
Sign in to ask questions about the Anaren A1101R08A-EZ4E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Anaren A1101R08A-EZ4E technical specifications.
| Package/Case | Module |
| Depth | 19.7mm |
| Evaluation Kit | Yes |
| Frequency | 868MHz |
| Height | 3.2mm |
| Length | 34.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | AIR |
| Width | 19.7mm |
| RoHS | Compliant |
Download the complete datasheet for Anaren A1101R08A-EZ4E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
