
The A2500R24A-EZ4A is a 2.4GHz SPI RF module from Anaren, operating within a temperature range of -40°C to 85°C. It requires a 3.6V supply voltage and has an output power of 0.5dBm. The module is packaged in a module form factor with dimensions of 34.5mm in length, 19.7mm in width, and 3.2mm in height. It is available as a single unit and is not Reach SVHC compliant.
Sign in to ask questions about the Anaren A2500R24A-EZ4A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Anaren A2500R24A-EZ4A technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Height | 3.2mm |
| Interface | SPI |
| Length | 34.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Output Power (dBm) | 0.5dBm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | AIR |
| Width | 19.7mm |
| RoHS | Compliant |
Download the complete datasheet for Anaren A2500R24A-EZ4A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.