
The A2500R24A-EZ4E is a 2.4GHz SPI RF module from Anaren, operating within a temperature range of -40°C to 85°C. It has a supply voltage of 3.6V and an output power of 0.5dBm. The module is packaged in a module case with dimensions of 19.7mm in depth, 34.5mm in length, and 3.2mm in height. It is available as a single unit and is not radiation hardened.
Sign in to ask questions about the Anaren A2500R24A-EZ4E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Anaren A2500R24A-EZ4E technical specifications.
| Package/Case | Module |
| Depth | 19.7mm |
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Height | 3.2mm |
| Interface | SPI |
| Length | 34.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Output Power (dBm) | 0.5dBm |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | AIR |
| Width | 19.7mm |
| RoHS | Compliant |
Download the complete datasheet for Anaren A2500R24A-EZ4E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.