
The A2500R24A00GR is a surface-mount RF transceiver module from Anaren, operating at 1.575GHz with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a receiving current of 16mA and an operating supply voltage of 3.6V. The module is packaged in a tape and reel format with 500 units per package and is compliant with RoHS regulations.
Sign in to ask questions about the Anaren A2500R24A00GR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Anaren A2500R24A00GR technical specifications.
| Package/Case | Module |
| Current - Receiving | 16mA |
| Depth | 9mm |
| Frequency | 1.575GHz |
| Interface | SPI |
| Length | 12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Output Power (dBm) | 0.5dBm |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensitivity | -104dBm |
| Series | AIR™ |
| RoHS | Compliant |
Download the complete datasheet for Anaren A2500R24A00GR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.