Sign in to ask questions about the Anaren A2500R24C-EZ4A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Anaren A2500R24C-EZ4A technical specifications.
| Package/Case | Module |
| Frequency | 2.4GHz |
| Height | 3.2mm |
| Length | 34.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Reach SVHC Compliant | No |
| Series | AIR |
| Width | 19.7mm |
| RoHS | Compliant |
Download the complete datasheet for Anaren A2500R24C-EZ4A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
