
The A2530R24A-LPZ is a 2.4GHz RF module from Anaren, designed for use with SPI and UART interfaces. It operates within a temperature range of -40°C to 85°C and requires a 3.6V supply voltage. This module is available as a single unit in bulk packaging. Note that it is not compliant with Reach SVHC regulations.
Sign in to ask questions about the Anaren A2530R24A-LPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Anaren A2530R24A-LPZ technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Interface | SPI, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Sensitivity | -95dBm |
| Series | AIR |
| RoHS | Compliant |
Download the complete datasheet for Anaren A2530R24A-LPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.