Anaren A2530R24AZ1GR technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Current - Receiving | 28mA |
| Current - Transmitting | 67mA |
| Frequency | 2.4GHz |
| Interface | SPI, UART |
| Max Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Sensitivity | -95dBm |
| Series | AIR™ |
| RoHS | Compliant |
Download the complete datasheet for Anaren A2530R24AZ1GR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
