
The A8520E24A91GM is a 2.4GHz RF module from Anaren, designed for I2C interface applications. It features an output power of 16dBm and operates over a temperature range of -40°C to 85°C. The module is packaged in a surface mount package, suitable for SMD assembly. It is not Reach SVHC compliant.
Anaren A8520E24A91GM technical specifications.
| Package/Case | SMD/SMT |
| Depth | 11mm |
| Frequency | 2.4GHz |
| Interface | I2C |
| Length | 19mm |
| Max Frequency | 2.483GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Power (dBm) | 16dBm |
| Package Quantity | 27 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Sensitivity | -87dBm |
| Series | PurePath™ |
| RoHS | Compliant |
Download the complete datasheet for Anaren A8520E24A91GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
