
The A8520E24A91GR is a 2.4GHz RF transceiver from Anaren, designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and has an output power of 16dBm. The device is available in a package quantity of 500, packaged in tape and reel. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Anaren A8520E24A91GR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Depth | 11mm |
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Length | 19mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Power (dBm) | 16dBm |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Sensitivity | -87dBm |
| Series | AIR™ |
| RoHS | Compliant |
Download the complete datasheet for Anaren A8520E24A91GR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.