Checking distributor stock and pricing after the page loads.
Anaren B0110E50200AHF technical specifications.
| Category | Balun |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Pin Count | 10 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.