
The 0805 75R Surface Mount Xinger Linear Voltage Regulator is a surface mount component with an impedance of 75R and an insertion loss of 0.9dB. It operates within a temperature range of -55°C to 85°C. The regulator is available in a package quantity of 4000 and is packaged in tape and reel. It is RoHS compliant and features a termination of SMD/SMT. The Xinger series is a type of linear voltage regulator.
Sign in to ask questions about the Anaren B0225J7575AHF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Anaren B0225J7575AHF technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Impedance | 75R |
| Insertion Loss | 0.9dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Xinger® |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for Anaren B0225J7575AHF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
