
Surface mount RF transformer operating from 0.8 to 1 GHz. Features a 1:1.41 turns ratio and 100 Ohm impedance. Housed in a 0805 (2012 metric) case with gold contact plating. Offers a maximum operating temperature of 85°C and a minimum of -55°C, with 0.7dB insertion loss. Halogen-free and RoHS compliant, supplied on tape and reel.
Anaren BD0810J50100AHF technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Gold |
| Depth | 1.29mm |
| Impedance | 100R |
| Insertion Loss | 0.7dB |
| Length | 2.04mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operating Frequency | 0.8 to 1 GHz |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Xinger® |
| Termination | SMD/SMT |
| Turns Ratio | 1:1.41 |
| RoHS | Compliant |
Download the complete datasheet for Anaren BD0810J50100AHF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
