
The BD0810J50150AHF is a surface mount RF transformer with a package size of 0805. It has an insertion loss of 1.1dB and operates over a temperature range of -55°C to 85°C. The transformer is packaged in tape and reel and is not RoHS compliant.
Sign in to ask questions about the Anaren BD0810J50150AHF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Anaren BD0810J50150AHF technical specifications.
| Package/Case | 0805 |
| Depth | 1.29mm |
| Insertion Loss | 1.1dB |
| Length | 2.04mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Xinger® |
| RoHS | Not Compliant |
Download the complete datasheet for Anaren BD0810J50150AHF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.