The BD0922J75100AHF is an 0805 Xinger RF transformer with a 1:1.15 turns ratio. It is designed for surface mount applications and is packaged in a tape and reel format. The transformer operates within a temperature range of -55°C to 85°C. It is compliant with RoHS regulations and is halogen free. The BD0922J75100AHF is a part of the Xinger series from Anaren.
Anaren BD0922J75100AHF technical specifications.
| Package/Case | 0805 |
| Depth | 1.29mm |
| Length | 2.04mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Xinger® |
| Turns Ratio | 1:1.15 |
| RoHS | Compliant |
Download the complete datasheet for Anaren BD0922J75100AHF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.