
Surface mount RF transformer featuring a 1:1.41 turns ratio and 100 Ohm impedance. This component offers 6 terminals and is housed in an 0805 (2012 metric) case with dimensions of 2.04mm length and 1.29mm depth. Operating across a temperature range of -55°C to 85°C, it exhibits insertion loss of 0.6dB and 0.9dB. Packaged on tape and reel, this RoHS compliant component is ideal for general RF applications.
Anaren BD1631J50100AHF technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.29mm |
| Impedance | 100R |
| Insertion Loss | 0.6dB |
| Insertion Loss | 0.9dB |
| Length | 2.04mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Xinger® |
| Termination | SMD/SMT |
| Turns Ratio | 1:1.41 |
| RoHS | Compliant |
Download the complete datasheet for Anaren BD1631J50100AHF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
