Anaren BD2130J5050AHF technical specifications.
| Package/Case | 0805 |
| Depth | 1.29mm |
| Insertion Loss | 1.2dB |
| Length | 2.04mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Xinger® |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for Anaren BD2130J5050AHF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.