Anaren BD2425N5075AHF technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Width | 1.04 |
| Length | 1.04 |
| Manufacturer Series | BD2425N5075AHF |
| Height | 0.56 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Anaren BD2425N5075AHF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.