
The Xinger 50R surface mount RF transformer is a 1:1 ratio device with an impedance of 50 ohms. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The transformer is packaged in a 0404 case and is available in quantities of 4000 per reel. It is compliant with RoHS regulations and is suitable for surface mount applications.
Anaren BD4859N5050AHF technical specifications.
| Case Code (Imperial) | 0404 |
| Case Code (Metric) | 1010 |
| Package/Case | 0404 |
| Depth | 1.04mm |
| Impedance | 50R |
| Insertion Loss | 0.5dB |
| Insertion Loss | 0.7dB |
| Length | 1.04mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Xinger® |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for Anaren BD4859N5050AHF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
