
This 50 ohm resistor is designed for high-frequency applications up to 5GHz. It has a maximum power dissipation of 1W and operates over a temperature range of -55°C to 150°C. The resistor is available in a 0404 package with a height of 0.01inch and a width of 0.037inch. It is supplied on tape and reel in quantities of 500.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Anaren C1A101050R0J4A0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0404 |
| Case Code (Metric) | 1010 |
| Package/Case | 0404 |
| Frequency | 5GHz |
| Height | 0.01inch |
| Length | 0.042inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 50R |
| RoHS Compliant | No |
| Series | C1A |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 0.037inch |
| RoHS | Not Compliant |
Download the complete datasheet for Anaren C1A101050R0J4A0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.