
The Anaren D10AA30Z4 is a surface mount attenuator with a CSMD package type. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device is available in a package quantity of 1000 units per reel. It is packaged in tape and reel format. The Anaren D10AA30Z4 is RoHS compliant.
Sign in to ask questions about the Anaren D10AA30Z4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Anaren D10AA30Z4 technical specifications.
| Package/Case | CSMD |
| Depth | 2.54mm |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Anaren D10AA30Z4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
