Sign in to ask questions about the Anaren X0060L5050AHF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Anaren X0060L5050AHF technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Width | 0.84 |
| Length | 1.59 |
| Height | 0.67 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Anaren X0060L5050AHF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.