RF Crossover 6-Pin Case 0603(1608Metric)
Checking distributor stock and pricing after the page loads.
Anaren X0060L7575AHF technical specifications.
| Category | RF Crossover |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Pin Count | 6 |
| Package/Case | Case 0603(1608Metric) |
| Package Family Name | Flat Chip |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.