The AM4800B1551 is a band pass filter from Anatech Electronics with a center frequency of 4800MHz and maximum insertion loss of 2dB. It has a load impedance of 50Ohm and is designed for surface mount applications. The filter operates within a temperature range of -20 to 70 degrees Celsius.
Anatech Electronics AM4800B1551 technical specifications.
| Type | Band Pass |
| Center Frequency | 4800MHz |
| Maximum Insertion Loss | 2dB |
| Maximum Pass Band Ripple | 1dB |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Number of Terminals | 12 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.