The TD0101 is a gendered socket terminal for the Power Drawer series, featuring a solder cup termination designed for AWG 20 (0.5mm²) wire. It is part of the Power Drawer 35 product lineup, which provides high current density interconnects for power supply and power distribution systems where blind mating is required. The contact is made of silver-plated copper alloy for high conductivity and durability.
Sign in to ask questions about the Anderson Power TD0101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Anderson Power TD0101 technical specifications.
| Product Series | Power Drawer 35 |
| Gender | Socket (Female) |
| Termination Style | Solder Cup |
| Wire Gauge | 20AWG |
| Wire Size | 0.5mm² |
| Contact Plating | Silver |
| Current Rating | 35Amps |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power TD0101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.