N-channel Power MOSFET, dual dual drain configuration, featuring 30V drain-source voltage and 8A continuous drain current. This surface-mount component is housed in an 8-pin SOP (Small Outline Package) with gull-wing leads, measuring 5mm x 4mm x 1.5mm. It offers a low drain-source on-resistance of 22mOhm at 10V, with a typical gate charge of 10.9nC and input capacitance of 850pF. Operating temperature range is -55°C to 150°C.
Sign in to ask questions about the Anpec Electronics APM7314KC-TRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Anpec Electronics APM7314KC-TRL technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Configuration | Dual Dual Drain |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 2 |
| Maximum Drain Source Voltage | 30V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 8A |
| Maximum Drain Source Resistance | 22@10VmOhm |
| Typical Gate Charge @ Vgs | 10.9@10VnC |
| Typical Gate Charge @ 10V | 10.9nC |
| Typical Input Capacitance @ Vds | 850@25VpF |
| Maximum Power Dissipation | 2000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Anpec Electronics APM7314KC-TRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.