
ADAPTOR, AUSTRALIA; Convert From:Euro Cord; Convert To:Australian Plug; Current Rating:2.5A; Fuse Current:2.5A; Connector Colour:-; Connector Body Material:-; Voltage Rating V AC:240V; SVHC:No SVHC (17-Dec-2015)
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ansmann 10950121 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 2.5A |
| Fuse Current | 2.5A |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 240V |
| RoHS | Not Compliant |
Download the complete datasheet for Ansmann 10950121 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
