
The 24V 3A Plug-In Power Supply has a nominal output voltage of 24V and a maximum output current of 3A. It can deliver a maximum output power of 75W. The power supply has a compact design with dimensions of 100mm in length, 53mm in width, and 32mm in depth, and weighs 266g. It operates within a temperature range of 0°C to 25°C. The output connector is various and can be used for different applications.
Sign in to ask questions about the Ansmann 1200-0006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ansmann 1200-0006 technical specifications.
| Current - Output 1 | 400mA |
| Current - Output 2 | 400mA |
| Current - Output 3 | 4A |
| Depth | 32mm |
| Length | 100mm |
| Min Input Voltage (AC) | 10.8V |
| Max Operating Temperature | 25°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Output Power | 75W |
| Mount | Plug-In |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Connector | Various |
| Output Current | 3A |
| Output Voltage | 24V |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | 16V |
| Voltage - Output 3 | 18V |
| Weight | 266g |
| Width | 53mm |
| RoHS | Compliant |
Download the complete datasheet for Ansmann 1200-0006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
