
The Ansmann 2102-0005 is a general purpose power supply with a nominal output voltage of 12V and a maximum output current of 2.5A. It has a maximum output power of 30W and can operate within a temperature range of 0°C to 40°C. The power supply has a variety of output connectors and is available in different configurations. It is not SVHC compliant.
Sign in to ask questions about the Ansmann 2102-0005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ansmann 2102-0005 technical specifications.
| Current - Output 1 | 4A |
| Current - Output 2 | 3.5A |
| Current - Output 3 | 3.3A |
| Length | 95mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Output Power | 30W |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Connector | Various |
| Output Current | 2.5A |
| Output Voltage | 12V |
| Overall Depth | 28.5mm |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 6V |
| Voltage - Output 3 | 7V |
| Weight | 260g |
| RoHS | Compliant |
Download the complete datasheet for Ansmann 2102-0005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
