Ansmann 5015182 technical specifications.
| Capacity | 54mAh |
| Chemistry/Technology | Alkaline |
| Height | 28.5mm |
| Outside Diameter | 10.3mm |
| Reach SVHC Compliant | No |
| Weight | 7.9g |
| RoHS | Compliant |
Download the complete datasheet for Ansmann 5015182 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
