Ansmann 5311123 APS 1500 Traveller
Checking distributor stock and pricing after the page loads.
Ansmann 5311123 technical specifications.
| Depth | 74mm |
| Efficiency | 72.83% |
| Length | 79.5mm |
| Max Operating Temperature | 25°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Mount | Plug-In |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | 12V |
| Reach SVHC Compliant | Yes |
| Weight | 220g |
| Width | 54.5mm |
| RoHS | Compliant |