Sign in to ask questions about the Ansmann 8194047 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ansmann 8194047 technical specifications.
| Current - Output 1 | 800mA |
| Depth | 30mm |
| Length | 60mm |
| Max Input Voltage (AC) | 240V |
| Min Input Voltage (AC) | 100V |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 800mA |
| Max Output Power | 6.5W |
| Nominal Output Voltage | 6V |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Voltage | 6V |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 6V |
| Width | 43mm |
| RoHS | Compliant |
Download the complete datasheet for Ansmann 8194047 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.