Antenna Rufa SMD -1.2dB Gain 2500MHz 5-Pin SMD T/R
Antenova 3030A5887-01 technical specifications.
| Frequency | 2.4GHz |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Packaging | Tape and Reel |
| Width | 3.9mm |
| RoHS | Compliant |
No datasheet is available for this part.