Sign in to ask questions about the Antenova A5645-U1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Antenova A5645-U1 technical specifications.
| Evaluation Kit | Yes |
| Frequency | 2.5GHz |
| Length | 92mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | MICA |
| Termination | SMA |
| Width | 49mm |
| RoHS | Compliant |
Download the complete datasheet for Antenova A5645-U1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
