Sign in to ask questions about the Antenova M10214-A1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Antenova M10214-A1 technical specifications.
| Package/Case | Module |
| Current - Receiving | 27mA |
| Frequency | 1.57542GHz |
| Interface | UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 100 |
| Packaging | Tray |
| Sensitivity | -159dBm |
| Series | RADIONOVA® |
| RoHS | Compliant |
Download the complete datasheet for Antenova M10214-A1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
