Low profile SMD u-blox 6 GPS antenna module for L1-band/A-GPS systems
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Receiving | 45mA |
| Frequency | 1.57542GHz |
| Interface | SPI, USB, UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 50 |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Tray |
| Series | RADIONOVA® |
| RoHS | Compliant |