Antenova M10382-U1 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Frequency | 1.57542GHz |
| Interface | I2C, SPI, USB, UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 52mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | RADIONOVA® |
| RoHS | Compliant |
Download the complete datasheet for Antenova M10382-U1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.