The M20050-1 is a highly integrated GNSS receiver module based on the MediaTek MT3333 flash chipset. It provides a complete RF antenna solution in an ultra-small SMD package, supporting GPS, GLONASS, Galileo, and Beidou satellite systems simultaneously. The module includes an omni-directional antenna, an accurate 0.5 ppm TCXO for short Time To First Fix (TTFF), and advanced features such as Active Interference Cancellation (AIC) and EASY (Self-Generated Orbit Prediction) for enhanced performance in challenging environments.
Checking distributor stock and pricing after the page loads.
| Chipset | MediaTek MT3333 |
| Frequency | 1559 – 1609MHz |
| Acquisition Sensitivity | -148dBm |
| Tracking Sensitivity | -165dBm |
| Supply Voltage Range | 2.8 to 4.3V |
| Current Consumption (Acquisition) | 38mA |
| Current Consumption (Tracking) | 28mA |
| Current Consumption (Sleep) | 350uA |
| Operating Temperature | -40 to +85°C |
| Data Interface | UART |
| Protocol | NMEA 0183 |
| Dimensions | 13.8 x 9.5 x 1.8mm |
| RoHS | Compliant (2011/65/EU-(EU)2015/863) |
| REACH | Unaffected |
| Conflict Minerals | Sourced from Conflict Free mines |