
ANTEX K98E470 Soldering Iron, Plug-in, 25 W, 420 C, 230 V, Euro
Antex K98E470 technical specifications.
| Lead Length | 1.5m |
| Mount | Plug-In |
| Operating Supply Voltage | 230V |
| Output Power | 25W |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.
