This industrial temperature flash card memory IC features a 3.3V supply voltage and a maximum operating temperature of 85 degrees Celsius. It has 50 terminals positioned on the upper side and a JEDEC package code of R-XUUC-N50. The device measures 36.4mm in width and 42.8mm in length. It is designed for industrial applications and has a single function. The memory IC type is a flash card with a parallel interface.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apacer AP-CF001GE3NR-ETNRQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apacer AP-CF001GE3NR-ETNRQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 50 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N50 |
| Width | 36.4 |
| Length | 42.8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Number of Words | 1073741824 |
| Number of Words Code | 1000000000 |
| Memory IC Type | FLASH CARD |
| Parallel/Serial | PARALLEL |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.A |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Apacer AP-CF001GE3NR-ETNRQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.