The AP-CF004GE3NR-NRQ is a commercial temperature flash card with a maximum operating temperature of 70 degrees Celsius. It has 50 terminals and a JEDEC package code of R-XUUC-N50. The device operates within a supply voltage range of 3.135 to 3.465 volts. It is a parallel interface memory IC with a memory capacity of 4GB.
Apacer AP-CF004GE3NR-NRQ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 50 |
| Min Operating Temperature | 0 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N50 |
| Width | 36.4 |
| Length | 42.8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Number of Words | 4294967296 |
| Number of Words Code | 4000000000 |
| Memory IC Type | FLASH CARD |
| Parallel/Serial | PARALLEL |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.A |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Apacer AP-CF004GE3NR-NRQ to view detailed technical specifications.
No datasheet is available for this part.