Sign in to ask questions about the Apacer AP-FD18A20B0008GR-ET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apacer AP-FD18A20B0008GR-ET technical specifications.
| Max Operating Temperature | 85°C |
| Memory Size | 8GB |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Series | AFD 183 |
| RoHS | Compliant |
Download the complete datasheet for Apacer AP-FD18A20B0008GR-ET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
