Apacer AP16GAH322B-1 technical specifications.
| Height | 8.5mm |
| Length | 55.4mm |
| Max Operating Temperature | 60°C |
| Memory Size | 16GB |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Series | AH322 |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Apacer AP16GAH322B-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
