Apaq Technology 160AR5K271M0809 technical specifications.
| Capacitance | 270uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| ESR | 0.01Ohm |
| Ripple Current | 5000mA |
| Leakage Current | 864@2MinuA |
| Lifetime | 5000h |
| Size | 8 X 9mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| ESR Type | Super Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Apaq Technology 160AR5K271M0809 to view detailed technical specifications.
No datasheet is available for this part.