This 100uF polymer hybrid capacitor is rated for 25VDC with a 20% tolerance. It features an ESR of 0.03 and a ripple current of 1400. The capacitor has a negative capacitance tolerance of -20% and a positive capacitance tolerance of 20%. It is constructed as a cylindrical surface mount component with a size of 6.3 X 7.5. The operating temperature range is from -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100uF |
| Voltage | 25VDC |
| DC Rated Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.03Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1400mA |
| Leakage Current | 25@2MinuA |
| Lifetime | 4000h |
| Size | 6.3 X 7.5mm |
| Type | Polymer Hybrid |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |