Cap Aluminum Polymer Hybrid 220uF 25VDC 20% (8 X 9.7mm) SMD 0.027 Ohm 1600mA 4000h 125°C
Apaq Technology 250AVMC221M0810 technical specifications.
| Capacitance | 220uF |
| Voltage | 25VDC |
| DC Rated Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.027Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1600mA |
| Leakage Current | 55@2MinuA |
| Lifetime | 4000h |
| Size | 8 X 9.7mm |
| Type | Polymer Hybrid |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Apaq Technology 250AVMC221M0810 to view detailed technical specifications.
No datasheet is available for this part.