Apaq Technology 350AVMC331M1010 technical specifications.
| Capacitance | 330uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.02Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2000mA |
| Leakage Current | 116@2MinuA |
| Lifetime | 4000h |
| Size | 10 X 10mm |
| Type | Polymer Hybrid |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Apaq Technology 350AVMC331M1010 to view detailed technical specifications.
No datasheet is available for this part.