Apaq Technology 800AVMC330M1010 technical specifications.
| Capacitance | 33uF |
| Voltage | 80VDC |
| DC Rated Voltage | 80VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.036Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1360mA |
| Leakage Current | 26@2MinuA |
| Lifetime | 4000h |
| Size | 10 X 10mm |
| Type | Polymer Hybrid |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Apaq Technology 800AVMC330M1010 to view detailed technical specifications.
No datasheet is available for this part.