
APC Symmetra PX 20kW Scalable to 40kW N+1, 400V. Output power capacity: 20 kVA, Output power: 20000 W. Typical backup time at full load: 3.8 min, Typical backup time at half load: 14.4 min, Replacement battery cartridge: RBC Quantity - 1. Product colour: Black. Bundled software: Web/SNMP Management Card. Interface: Contact Closure, RJ-45 10 Base-T ethernet for web/ SNMP/ Telnet management, SmartSlot, Output connections: (1)Hard Wire 5-wire (3PH + N + G) (1)Screw Terminals, Input connection type: Hard Wire 5-wire (3PH + N + G)
APC SY20K40H technical specifications.
| Output power capacity | 20kVA |
| Output power | 20000W |
| Emergency Power Off (EPO) | Yes |
| Typical backup time at full load | 3.8min |
| Typical backup time at half load | 14.4min |
| Replacement battery cartridge | RBC Quantity - 1 |
| Product colour | Black |
| Operating temperature | 0 - 40°C |
| Storage temperature | -50 - 40°C |
| Operating relative humidity | 0 - 95% |
| Storage relative humidity | 0 - 95% |
| Operating altitude | 0 - 3000m |
| Bundled software | Web/SNMP Management Card |
| I/O ports | Contact Closure, RJ-45 10 Base-T ethernet for web/ SNMP/ Telnet management, SmartSlot Available Smart Slot Interface Quantity - 2 Pre-Installed SmartSlot Cards - AP9617 |
| Interface | Contact Closure, RJ-45 10 Base-T ethernet for web/ SNMP/ Telnet management, SmartSlot |
| Output connections | 1 Hard Wire 5-wire (3PH + N + G), 1 Screw Terminals |
| Input connection type | Hard Wire 5-wire (3PH + N + G) |
| Dimensions (WxDxH) | 610 x 900 x 2080mm |
| Output voltage note | Configurable for 380: 400 or 415 V 3 Phase nominal output voltage |
| Networking features | Yes |
Download the complete datasheet for APC SY20K40H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.