
SPDT momentary pushbutton switch with solder lug terminals and panel mount. Features a 3A current rating at 24VDC, a 220VAC rating, and a brass plunger actuator. Offers a 50,000 cycle electrical life with silver contacts plated in gold. Operates within a temperature range of -40°C to 85°C.
Apem 104350003 technical specifications.
| Actuator Length | 5mm |
| Actuator Material | Brass |
| Actuator Type | PLUNGER |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Plating | Gold |
| Contact Type | 1 breaker |
| Current Rating | 3A |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 10400 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating | 24V |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apem 104350003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
